Omron SS-5GL13D Microswitch SPDT 5A 14VDC Roller Lever Solder Terminal

Image Representative of Range

Omron SS-5GL13D Microswitch SPDT 5A 14VDC Roller Lever Solder Terminal

MPN
SS-5GL13D
Brand
Omron
EAN-13
2050007645979
Order Code
05-6711
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.50
10+ £1.31
100+ £1.25
250+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Omron's SS5M0009A, also known as SS-5GL13D, is a subminiature SPDT basic switch featuring a hinge lever.

It operates at 5A with a voltage rating of 125V.

This switch is designed for applications requiring compact and reliable performance, such as household appliances and industrial equipment.

Its design ensures precise operation for repeated use in demanding environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 14
Actuator Type Simulated Roller Lever
Connection Solder pins
Contact AC Voltage 125V ac
Contact Type 1 change-over
Engineering Part No SS5GL13D
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 10000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.5N
Packaging Type Bag
Product Type Subminiature Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 14V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot