Omron SS-5GL13-F Subminiature Basic Switch Lever Actuator SPDT 5A 125VAC

MPN
SS-5GL13-F
Brand
Omron
Order Code
15-4857
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
200+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 3,805 in stock

The Omron SS-5GL13-F is a subminiature basic switch featuring a lever actuator.

It has a single-pole double-throw (SPDT) configuration, supporting up to 5A at 125VAC.

This switch is known for its compact design and reliable performance.

Typical applications include consumer electronics, office equipment, and home appliances.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC N/A (AC Rated)
Actuator Type Simulated Roller Lever
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.16N
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 5A
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot