Omron SS-5GL1112 Switch Snap Action SPDT 5A Lever Hinge Long

MPN
SS-5GL1112
Brand
Omron
Order Code
15-4887
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
125+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 455 in stock

Omron's SS-5GL1112 is a snap action switch featuring a single pole double throw (SPDT) configuration.

It can handle a current capacity of 5A, making it suitable for various electrical applications.

The switch has a long lever hinge design, ideal for operations requiring precise actuation.

Commonly used in industrial controls and home appliances, it ensures reliable performance.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot