Omron SS-5GL111 Microswitch 125V AC 5A 1x on/(on) Snap acting Switch

Image Representative of Range

Omron SS-5GL111 Microswitch 125V AC 5A 1x on/(on) Snap acting Switch

MPN
SS-5GL111
Brand
Omron
EAN-13
2050007645719
Order Code
05-6709
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Omron SS-5GL111 is a durable micro switch featuring a snap action mechanism.

It has a switch rating of 5A at 125VAC with a single pole double throw (SPDT) configuration.

This switch includes an extended lever for ease of actuation.

It is commonly used in household appliances and industrial control systems.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC N/A (AC Rated)
Actuator Type Lever
Connection Solder tag
Contact Type 1 change-over
Engineering Part No SS5GL111
Engineering Series No SSN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 125V AC

Reviews

Be the first to submit a review

Trustpilot