Omron SS-5GL SS5M0004M Microswitch 125V 5A SPDT Momentary Hinge Lever

Image Representative of Range

Omron SS-5GL SS5M0004M Microswitch 125V 5A SPDT Momentary Hinge Lever

MPN
SS-5GL
Brand
Omron
EAN-13
2050007645672
Order Code
05-6708
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £1.22
250+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,088 in stock

The Omron SS-5GL is a miniature microswitch designed for reliable performance with a rating of 125 V AC 5 A. It features a single ON/(ON) momentary contact configuration suitable for various electronic applications. This microswitch is typically used in home appliances, office equipment, and industrial machinery for precise control functions.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC N/A (AC Rated)
Actuator Type Hinge Lever
Connection Solder tag
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No SS5GL
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.49N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals CSA, UL, RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 125V AC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot