Omron SS-5GL-FT Microswitch SPDT Momentary 5A 14VDC Hinge Lever Actuator

Image Representative of Range

Omron SS-5GL-FT Microswitch SPDT Momentary 5A 14VDC Hinge Lever Actuator

MPN
SS-5GL-FT
Brand
Omron
EAN-13
2050007646532
Order Code
05-6719
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The Omron SS-5GL-FT is a subminiature switch with a 5A 125VAC rating.

It features a single pole double throw (SPDT) design with a hinge roller lever.

Typical applications include small appliances and industrial machinery.

Its compact design allows for efficient use in tight spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 14
Actuator Type Hinge Lever
Connection Type C CEE 7/16 plug 2.8mm
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No SS5GLFT
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.16N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS, CSA, UL
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 14V DC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot