Omron SS-5GL-FD Subminiature Basic Switch SPDT 5A 125VAC Hinge Lever

MPN
SS-5GL-FD
Brand
Omron
Order Code
15-4799
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
200+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 3,035 in stock

The Omron SS-5GL-FD is a subminiature basic switch with a single pole double throw (SPDT) configuration.

It features a 5A current rating at 125VAC and includes a hinge lever for actuation.

Typical applications include consumer electronics, appliances, and office equipment.

Its compact design allows it to be used in space-constrained environments.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC N/A (AC Rated)
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot