Omron SS-5GL-F Series Microswitch SPDT Momentary 5A Panel Mount

Image Representative of Range

Omron SS-5GL-F Series Microswitch SPDT Momentary 5A Panel Mount

MPN
SS-5GL-F
Brand
Omron
EAN-13
2050007646440
Order Code
05-6718
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.39
250+ £1.37
750+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

Omron's SS-5GL-F is a microswitch designed for reliable switching at 14 V DC with a current capacity of up to 5 A. This miniature switch features an On/(On) configuration, ideal for precise control in compact spaces. Typical applications include use in consumer electronics and industrial equipment for signal and circuit switching.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Hinge Lever
Connection Solder tag
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No SS5GLF
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.16N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 14V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot