Omron SS-5GL-2 Microswitch SPDT Momentary Hinge Roller Lever 5A

Image Representative of Range

Omron SS-5GL-2 Microswitch SPDT Momentary Hinge Roller Lever 5A

MPN
SS-5GL-2
Brand
Omron
EAN-13
2050007646105
Order Code
05-6713
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.851
250+ £0.842
750+ £0.823
1250+ £0.818
2500+ £0.813
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

The Omron SS-5GL-2 is a subminiature basic switch featuring a single pole double throw (SPDT) pin plunger.

It operates at 5A and 125VAC, providing reliable compatibility for low power applications.

This switch is commonly used in appliances, office equipment, and industrial controls.

Its compact size makes it suitable for tight spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC N/A (AC Rated)
Actuator Type Pin Plunger
Connection Solder tag
Engineering Part No SS5GL2
Engineering Series No SSN
Packaging Type Bag
Switching Voltage 125V AC

Reviews

Be the first to submit a review

Trustpilot