Omron SS-5D SS5M0003B Microswitch SPDT 5A 14VDC Pin Plunger Solder Terminals

Image Representative of Range

Omron SS-5D SS5M0003B Microswitch SPDT 5A 14VDC Pin Plunger Solder Terminals

MPN
SS-5D
Brand
Omron
EAN-13
2050007645566
Order Code
05-6705
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.834
250+ £0.681
750+ £0.663
1250+ £0.658
2500+ £0.653
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Omron OMSS5M0003B is a subminiature basic switch.

It features single pole double throw (SPDT) contact configuration, capable of handling 5A at 125VAC.

This switch is known for its compact design and reliable performance.

It is typically used in household appliances and office equipment for precise control operations.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 14
Actuator Type Pin Plunger
Actuating Force 1.47N
Connection Solder pins
Contact Type 1 change-over
Engineering Part No SS5D
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 1.47N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 14V DC
Terminal Type Through Hole

Reviews

Be the first to submit a review

Trustpilot