Omron SS-5-FD Subminiature Basic Switch SPDT 5A Lever Actuator

MPN
SS-5-FD
Brand
Omron
Order Code
15-5087
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
200+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 32 in stock

The Omron SS-5-FD is a subminiature basic switch with a single pole double throw (SPDT) configuration.

This switch features a 5A current rating and a lever actuator for easy operation.

It is known for its reliability in compact spaces.

Typical applications include use in household appliances and industrial machinery.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Pin Plunger
Contact AC Voltage 250V ac
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.49N
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 5A
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot