Omron SS-5-2D SS5M0160H Microswitch 125 V AC 5 A Snap acting Limit Switch

Image Representative of Range

Omron SS-5-2D SS5M0160H Microswitch 125 V AC 5 A Snap acting Limit Switch

MPN
SS-5-2D
Brand
Omron
EAN-13
2050007645504
Order Code
05-6703
Country of Origin
Indonesia
View Full Product Range (21)

Discontinued


The Omron SS-5-2D switch is a subminiature basic switch with a snap action mechanism.

It is rated for 5A at 250V, designed for reliable performance in a small size.

This switch provides SPDT (Single Pole, Double Throw) capability, ideal for various circuit applications.

Typically used in home appliances and industrial equipment, it ensures precise control and durability.


Type Microswitch
Contact Configuration SPST
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Pin Plunger
Actuating Force 1.47N
Connection Solder pins
Contact AC Voltage 250V ac
Contact Type 1 breaker
Engineering Part No SS52D
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 1.47N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(Off)
Switching Voltage 125V AC
Terminal Type Solder

Trustpilot