Omron SS-10GLD Switches Hinge Lever 50 g PCB Termination Vertical

MPN
SS-10GLD
Brand
Omron
Order Code
15-5150
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

Omron's SS-10GLD switches feature a hinge lever and a 50 g operating force.

They are designed for vertical PCB termination.

This versatile switch is ideal for applications requiring precise tactile feedback.

Typical uses include consumer electronics and industrial control panels.


Type Limit Switch
Contact Configuration SPDT
Voltage Rating - AC 125V
Voltage Rating - DC N/A (AC Rated)
Actuator Type Hinge Lever
Depth 6.4mm
Hazardous Area Certification No
IP Rating IP40
Length 19.8mm
Maximum Operating Temperature 85°C
Mechanical Life 10000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.49N
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 10.1A
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot