Omron SS-10GL2D Basic Switch Subminiature Long Lever SPDT 1A 125VAC

Image Representative of Range

Omron SS-10GL2D Basic Switch Subminiature Long Lever SPDT 1A 125VAC

MPN
SS-10GL2D
Brand
Omron
Order Code
15-5601
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 61 in stock

The Omron SS-10GL2D is a subminiature basic switch with a long lever design.

Its SPDT configuration supports single pole double throw functionality, handling up to 1A at 125VAC.

The switch is ideal for applications requiring precise and reliable activation, such as consumer electronics and industrial controls.

It features durable construction, ensuring longevity and consistent performance.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Voltage Rating - DC N/A (AC Rated)
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot