Omron SS-10GL-2 Microswitch 250V AC 10.1A SPDT Roller Lever Panel Mount

Image Representative of Range

Omron SS-10GL-2 Microswitch 250V AC 10.1A SPDT Roller Lever Panel Mount

MPN
SS-10GL-2
Brand
Omron
EAN-13
2050007645368
Order Code
05-6697
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.07
50+ £2.57
150+ £2.31
250+ £1.74
500+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 405 in stock

Omron SS-10GL-2 is a subminiature basic switch with a single pole, double throw configuration.

It has an operating force of 100gf and can handle up to 250 volts and 5 amps.

This switch is known for its compact size and reliability, making it suitable for small electrical appliances and industrial control.

It is commonly used in consumer electronics, automotive applications, and home appliances.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 10.1A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Roller Lever
Connection Solder tag
Engineering Part No SS10GL2
Engineering Series No SSN
Packaging Type Bag
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot