Omron SS-10 SS0M0007G Microswitch 14V DC SPDT 1mm solder terminal

Image Representative of Range

Omron SS-10 SS0M0007G Microswitch 14V DC SPDT 1mm solder terminal

MPN
SS-10
Brand
Omron
EAN-13
2050007645238
Order Code
05-6694
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Omron's SS-10 subminiature basic switch is a single pole double throw (SPDT) model with a current rating of 5A at 125V.

This switch features a compact design, ideal for space-constrained applications.

It is commonly used in household appliances, office equipment, and industrial controls.

The SS-10 is known for its reliable performance and long service life.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 10.1A
Voltage Rating - AC 125V
Voltage Rating - DC 14
Actuator Type Pin Plunger
Actuating Force 1.47N
Connection Solder tag
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No SS10
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 10000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 1.47N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 10.1A
Switch position 1 x On/(On)
Switching Voltage 14V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot