Omron SS-01GLP Subminiature Basic Switch SPDT 5A 250VAC Hinge Lever

Image Representative of Range

Omron SS-01GLP Subminiature Basic Switch SPDT 5A 250VAC Hinge Lever

MPN
SS-01GLP
Brand
Omron
Order Code
15-4977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
150+ £0.931
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 390 in stock

The Omron SS-01GLP is a subminiature basic switch with a single pole double throw (SPDT) mechanism.

It supports a current rating of 5A at 250VAC and includes a hinge lever for actuation.

This switch is commonly used in appliances and control panels where compact switching is required.

Its durability and reliability make it suitable for both consumer and industrial applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot