Omron SS-01GL2-FT Microswitch SPDT 0.1A 30VDC Hinge Roller lever

Image Representative of Range

Omron SS-01GL2-FT Microswitch SPDT 0.1A 30VDC Hinge Roller lever

MPN
SS-01GL2-FT
Brand
Omron
EAN-13
2050007645061
Order Code
05-6691
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.39
50+ £2.07
150+ £1.90
250+ £1.77
500+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Omron's SS-01GL2-FT is a subminiature basic switch with a Roller Lever.

It features a single pole double throw (SPDT) configuration and can handle 5A at 125VAC.

This durable switch is typically used in appliances and electronic devices for precise control.

The switch is known for its reliability in automation and safety applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Roller Lever
Connection Type C CEE 7/16 plug 2.8mm
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No SS01GL2ft
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.16N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot