Omron SS-01GL13P Subminiature Switch SPDT Pin Plunger 0.1A 30VDC

Image Representative of Range

Omron SS-01GL13P Subminiature Switch SPDT Pin Plunger 0.1A 30VDC

MPN
SS-01GL13P
Brand
Omron
Order Code
15-4936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
125+ £0.828
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 5 in stock

The Omron SS-01GL13P is a subminiature switch with a single pole double throw (SPDT) configuration.

It features a pin plunger actuator and operates at 0.1A with a maximum voltage of 30VDC.

This switch is suitable for precision control tasks in compact electronic devices.

Common applications include use in appliances, communication devices, and security systems.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot