Omron SS-01GL13 Microswitch SPDT 0.1A 30VDC Roller Lever Actuator

Image Representative of Range

Omron SS-01GL13 Microswitch SPDT 0.1A 30VDC Roller Lever Actuator

MPN
SS-01GL13
Brand
Omron
EAN-13
2050007644712
Order Code
05-6688
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Omron SS-01GL13 is a snap-acting limit switch with a single pole, double throw (SPDT) configuration.

It has a momentary action and a contact current rating of 0.1 ampere.

Typical applications include detecting position changes in machinery and acting as a safety or control switch.

This switch is known for its durability and precise operation in industrial settings.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever
Connection Solder tag
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No SS01GL13
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.49N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot