Omron SS-01GL13-FT Snap Acting Limit Switch SPDT Momentary 0.1A

MPN
SS-01GL13-FT
Brand
Omron
Order Code
15-5329
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
80+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 56 in stock

The Omron SS-01GL13-FT is a snap acting limit switch with momentary action.

It features a single pole, double throw (SPDT) configuration and a current rating of 0.1A.

This switch is commonly used in applications requiring precise control of mechanical movement.

Typical uses include automation systems and safety devices in industrial environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot