Omron SS-01GL13-ET Microswitch SPDT 0.1A 30VDC Panel Mount

Image Representative of Range

Omron SS-01GL13-ET Microswitch SPDT 0.1A 30VDC Panel Mount

MPN
SS-01GL13-ET
Brand
Omron
EAN-13
2050007644804
Order Code
05-6690
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.33
50+ £2.15
150+ £1.99
250+ £1.74
500+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Omron SS-01GL13-ET is a subminiature switch with a long hinge lever design.

It features a 3A current rating and a normally open contact configuration.

This switch is ideal for applications requiring precise actuation and compact form, such as in consumer electronics.

Its robust design ensures reliability in small devices and light industrial equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever
Connection Type C CEE 7/16 plug 2.8mm
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No SS01GL13ET
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.08N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot