Omron SS-01GL111-E Subminiature Basic Switch 5A 125VAC SPDT

MPN
SS-01GL111-E
Brand
Omron
Order Code
15-5867
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
500+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 250 in stock

Omron's SS-01GL111-E Subminiature Basic Switch is versatile with a 5A 125VAC rating and SPDT configuration.

It features a compact design for tight spaces and reliable switching performance.

Typical applications include appliances, automotive circuits, and industrial equipment.

The switch is durable for long-lasting use.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot