Omron SS-01GL02D1 Switch Mini 1A 125VAC SPDT Long Lever Actuator

Image Representative of Range

Omron SS-01GL02D1 Switch Mini 1A 125VAC SPDT Long Lever Actuator

MPN
SS-01GL02D1
Brand
Omron
Order Code
15-5109
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
80+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 400 in stock

The Omron SS-01GL02D1 is a miniature switch with a single pole, double throw (SPDT) configuration.

It features a long lever actuator designed for precise control in compact spaces.

This switch supports a current rating of 1A at 125VAC, making it suitable for low-power electrical applications.

Typical uses include home appliances, office equipment, and instrumentation.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot