Omron SS-01GL-ET Subminiature Switch SPDT 0.1A 125V Lever Actuator

Image Representative of Range

Omron SS-01GL-ET Subminiature Switch SPDT 0.1A 125V Lever Actuator

MPN
SS-01GL-ET
Brand
Omron
Order Code
15-5810
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
15+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 458 in stock

The Omron SS-01GL-ET is a subminiature switch with a single pole double throw configuration.

It is rated for 0.1A at 125V and features a lever actuator for easy operation.

This switch is highly reliable and compact, making it ideal for use in consumer electronics and appliances.

Its design ensures precision and durability in various applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever
Depth 6.4mm
Hazardous Area Certification No
IP Rating IP40
Length 19.8mm
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.08N
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot