Omron SS-01GL-E Subminiature Switch SPDT Pin Plunger 5A 125VAC

MPN
SS-01GL-E
Brand
Omron
Order Code
15-4781
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron SS-01GL-E is a subminiature switch with a SPDT configuration and a pin plunger actuator.

It is rated for 5A at 125VAC, indicating its capability to handle moderate electrical loads.

Typical applications include use in home appliances, consumer electronics, and industrial equipment for reliable on/off functionality.

This switch is valued for its compact size and reliable performance.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot