Omron SS-01GL Basic Switch Subminiature Compact Reliable Design

MPN
SS-01GL
Brand
Omron
Order Code
15-5402
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
125+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 165 in stock

The Omron SS-01GL is a subminiature basic switch known for its compact and reliable design.

This switch features high accuracy and long-lasting durability, making it ideal for various precision applications.

It is typically used in consumer electronics, office equipment, and industrial controls.

The SS-01GL's small size and dependable performance suit space-constrained environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.49N
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot