Omron P6B-04P P6B Socket PCB G6B Socket Female Unshrouded

MPN
P6B-04P
Brand
Omron
Order Code
15-5689
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
150+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 845 in stock

The Omron P6B-04P is a socket designed for PCB mounting.

It is a female, unshrouded socket compatible with G6B relays.

This component ensures reliable connectivity in electrical circuits.

Typical applications include automation systems and electronic equipment.


Type Socket
Current 10A
For Use With G6B-1174P-US-P6B, G6B (U) -1114P-US-P6B
Mount Type DIN Rail
Number of Contacts 4
Product Type Relay Socket
Series G6B
Standards/Approvals UL, CSA, IEC, RoHS
Terminal Type PCB Terminal
Voltage 380V ac

Reviews

Be the first to submit a review

Trustpilot