Omron Omron V-155-1A5 Miniature Basic Switch 15A 250VAC Lever Actuated

MPN
V-155-1A5
Brand
Omron
Order Code
15-5662
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 850 in stock

The Omron V-155-1A5 is a miniature basic switch designed for durability and high precision.

This switch can handle up to 15 amperes at 250 volts AC.

It features a lever actuator for reliable operation.

Typically, it's used in appliances, industrial equipment, and automation systems.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot