Omron EESX1823B Photomicrosensor Slot Type 5mm PCB Mount Infrared |
14-9867
|
|
Despatched within 5 working days - 4,922 in stock
|
60+ £1.75
Price per unit Ex VAT
|
N/A |
5mm |
N/A |
1 |
N/A |
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
Omron EESX1509H Photo Microsensor Slot Type Infrared LED Transistor |
15-1556
|
|
Despatched within 5 working days - 91 in stock
|
60+ £2.50
Price per unit Ex VAT
|
N/A |
5mm |
N/A |
1 |
N/A |
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
Omron EESX1816M Photo Microsensor Compact Side Mount Infrared Photomicrosensor |
15-1563
|
|
Despatched within 5 working days - 1,032 in stock
|
50+ £5.58
Price per unit Ex VAT
|
N/A |
5mm |
N/A |
1 |
N/A |
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
Omron EESX1751A Photo Microsensor Slot 5mm NPN 3.3 V IP50 nm |
15-1566
|
|
Available to back orderBack-order availability date - 13/11/2026
|
25+ £4.28
Price per unit Ex VAT
|
N/A |
5mm |
N/A |
NPN |
N/A |
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
Omron EESX1550M Photo Microsensor Slot 5mm 5VDC Open Collector Output |
15-1571
|
|
Available to back orderBack order, lead time 4 months
|
70+ £1.71
Price per unit Ex VAT
|
N/A |
5mm |
5V DC |
1 |
N/A |
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
Omron EESX1450D Photo Microsensor Slot Width 5mm |
15-1574
|
|
Despatched within 5 working days - 126 in stock
|
50+ £2.82
Price per unit Ex VAT
|
N/A |
5mm |
N/A |
1 |
N/A |
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
Omron EESX1852F Photo Microsensor Infrared Transmissive Slot Sensor |
15-1580
|
|
Order in multiples of 100
Despatched within 5 working days - 832 in stock
|
100+ £1.38
Price per unit Ex VAT
|
N/A |
5mm |
N/A |
1 |
N/A |
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
Omron EESX1448B Photo Microsensor Slot Type NPN Output 50mA 5V-24V |
15-1584
|
|
Order in multiples of 100
Despatched within 5 working days - 381 in stock
|
100+ £1.16
Price per unit Ex VAT
|
N/A |
5mm |
5 - 24V DC |
NPN |
N/A |
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
Omron EE-SX198 Photo Microsensor Slot Type Dark ON Light ON |
15-4680
|
|
Order in multiples of 200
Available to back orderBack order, lead time 4 months
|
200+ £0.846
Price per unit Ex VAT
|
N/A |
5mm |
N/A |
1 |
N/A |
No |
10mm |
25°C |
Through Hole |
4 |
Pin |
Slotted Optical Switch |
EE-SX |
3mm |
No |
4µs |
4µs |
Photo Microsensor |
Omron EESX1479B Photo Microsensor Transmissive Photointerrupter |
15-4806
|
|
Order in multiples of 200
Available to back orderBack-order availability date - 13/11/2026
|
200+ £1.79
Price per unit Ex VAT
|
N/A |
5mm |
N/A |
1 |
N/A |
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
Omron EESX1775R Photo Microsensor With Built-In Slide Switch |
15-5003
|
|
Despatched within 5 working days - 1,245 in stock
|
60+ £3.00
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |