Omron EESX1448B Photo Microsensor Slot Type NPN Output 50mA 5V-24V

MPN
EESX1448B
Brand
Omron
Order Code
15-1584
Country of Origin
Japan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
100+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 381 in stock

The Omron EESX1448B is a photo microsensor with a slot type design and NPN output.

It operates within a voltage range of 5V to 24V and supports a current of up to 50mA.

This sensor is suitable for applications in automation systems and object detection.

Its compact design allows for easy integration into various electronic devices.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage 5 - 24V DC
Outputs NPN
Switching Frequency N/A

Reviews

Be the first to submit a review

Trustpilot