Omron EE-SX198 Photo Microsensor Slot Type Dark ON Light ON

Image Representative of Range

Omron EE-SX198 Photo Microsensor Slot Type Dark ON Light ON

MPN
EE-SX198
Brand
Omron
Order Code
15-4680
Country of Origin
Japan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
200+ £0.846
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,031 in stock

The Omron EE-SX198 is a photo microsensor with slot type design, offering both dark ON and light ON functions.

It features high precision and fast response time, ideal for accurate object detection.

This sensor is commonly used in automation systems and industrial machinery.

Its compact size and robust build ensure reliable performance in various environmental conditions.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Height 10mm
Minimum Operating Temperature 25°C
Mounting Type Through Hole
Number of pins 4
Package Type Pin
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 3mm
Standards/Approvals No
Typical Fall Time 4µs
Typical Rise Time 4µs

Reviews

Be the first to submit a review

Trustpilot