Omron G9KC-4A1B-DC24 PCB Power Relay 24V DC 40A 4-pole 1pc tray

Image Representative of Range

Omron G9KC-4A1B-DC24 PCB Power Relay 24V DC 40A 4-pole 1pc tray

MPN
G9KC-4A1B-DC24
Brand
Omron
EAN-13
2050011434057
Order Code
05-6680
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Omron G9KC-4A1B-DC24 is a power relay designed for 24 V DC and supports a current of up to 40 A. This compact, PCB mount relay features four poles and is ideal for applications requiring reliable high-current switching. It is suitable for use in various electronic and industrial systems to enhance circuit control and protection.
Coil Voltage 24V DC
Contact Configuration 4NO
Switching Current 40A
Coil Resistance 115Ω
Contact Material Ag-alloy
Dimensions (L x W x H) 58.5 x 35.5 x 47.5 mm
Height 47.5mm
Length 58.5mm
Mounting Type PCB
Packaging Type Tray
Switching Voltage Max 480V AC
Type Power relay
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot