Omron G9KA-1A1B-E Relay 12V DC PCB Mount Plug-In Relays 300A s

MPN
G9KA-1A1B-E DC12 BY OMZ
Brand
Omron
EAN-13
4550431158321
Order Code
17-0622
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance (coil):

    24Ω 96Ω
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Omron's G9KA-1A1B-E is a high-performance relay designed for demanding applications, featuring a 12 V DC coil rating and a formidable switching capacity of 300 A. This plug-in relay is suitable for PCB mounting, making it ideal for integration into printed circuit board designs where space constraints and reliability are crucial. The G9KA series relay is valued for its robust construction and reliability, often utilised in applications such as power distribution systems, industrial machinery, and renewable energy equipment. Its compact form factor and high switching current capability make it an excellent choice for engineers requiring efficient and durable switching solutions in both residential and commercial environments. The precision and quality associated with Omron's engineering ensure that this relay maintains optimal performance across a wide range of operating conditions.
Type G9K
Coil Nominal Voltage 6.000mW
Colour Black
Content 1
Dimensions (L x W x H) 56.7 x 61 x 58.4 mm
Height 58.4mm
Length 56.7mm
Product Type PCB relay
Resistance (coil) 24Ω
Switching current (max.) 300A
Switching voltage (max.) 1.000V AC
Width 61mm

Reviews

Be the first to submit a review

Trustpilot