Omron G9EJH-1-P-E DC12 Power relay 12V DC 30A s PCB Mount Plug-In Relays

MPN
G9EJH-1-P-E DC12
Brand
Omron
EAN-13
4550431105295
Order Code
17-0619
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £22.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Omron's G9EJH-1-P-E DC12 is a power relay engineered to deliver reliable performance in demanding applications, featuring a 12 V DC coil and designed to handle switching currents up to 30 A. This relay is optimised for printed circuit board (PCB) mount installations, allowing for seamless integration into a variety of electronic assemblies. The plug-in design facilitates easy installation and replacement, making it an ideal choice for applications such as automotive electrical systems, industrial control panels, and power management systems. With its robust construction, it is suitable for use in environments where space is a premium but high current handling is essential. This relay's technical specifications ensure it meets the rigorous demands of both commercial and industrial engineering projects.
Type G9EJH-1-P-E DC12
Coil Nominal Voltage 12V DC
Colour Black
Connection Print
Contact Type 1 maker
Content 1
Control Mode monostable, 1 coil
Dimensions (L x W x H) 27 x 31 x 30 mm
Height 30mm
Length 27mm
Max. pick-up Voltage 15.6V DC
Max. temperature 85°C
Maximum Temperature 85°C
Min. pick-up Voltage 7.2V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Power relay
Resistance (coil) 120Ω
Switching current (max.) 30A
Switching voltage (max.) 800V AC
Width 31mm

Reviews

Be the first to submit a review

Trustpilot