Omron G7L-2A-X-SI-DC12 Relay Low Contact Resistance High Current Capacity

Order Code:

13-8254

Brand: Omron MPN: G7L-2A-X-SI-DC12
Qty Unit Price (Ex VAT)
3+ £61.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack order, lead time 14 days

The Omron G7L-2A-X-SI-DC12 is a relay known for its low contact resistance and high current capacity.

It is used in applications requiring reliable switching of large currents.

The robust design ensures durability and efficient performance in industrial settings.

This relay is ideal for power generation, HVAC systems, and other heavy-duty electrical equipment.


Coil Voltage 12V DC
Contact Configuration 2 NO
Coil Power 0.6W
Coil Resistance 250O
Contact Material Silver Alloy
Contact Resistance 10mO
Height 41mm
Length 52.5mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Power Relay
Series G7L-X
Standards/Approvals UL, EN/IEC and VDE Approval
Switching DC Voltage 1 kV dc
Terminal Type PCB Pin
Type Power Relay
Width 35.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot