Omron G6SU-2-DC12 Relay DPDT Latched 0.008A

MPN
G6SU-2-DC12
Brand
Omron
Order Code
15-4598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G6SU-2-DC12 relay is a compact DPDT latching relay ideal for low power switching applications.

With a coil voltage of 12V DC, it operates efficiently with a current of just 0.008A.

This relay is suitable for use in telecommunications, test equipment, and other electronic devices requiring reliable signal switching.

Its small footprint and durable construction make it a versatile choice for various industrial applications.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot