Omron G6SK-2F-DC5 Relay Low Signal DPDT 5V 100mW Compact PCB

MPN
G6SK-2F-DC5
Brand
Omron
Order Code
15-4609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 13/11/2026

The Omron G6SK-2F-DC5 is a compact DPDT relay designed for low signal switching applications.

It operates at 5V and features a low power consumption of 100mW.

This relay is suitable for PCB mounting and is ideal for telecommunication and measurement equipment.

With reliable performance, it is commonly used in signal processing devices.


Type Power Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot