Omron G6SK-2-DC5 Relay Low Signal DPDT Through Hole 5V Coil

MPN
G6SK-2-DC5
Brand
Omron
Order Code
15-4910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
30+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 1,377 in stock

The Omron G6SK-2-DC5 is a low signal relay featuring a double pole double throw (DPDT) configuration.

It has a through-hole mounting type with a 5-volt coil.

This relay is ideal for applications requiring reliable signal switching in compact designs.

Common applications include telecommunications and test equipment.


Type Power Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot