Omron G6S-6173B Low Signal Relay Compact Design High Performance

MPN
G6S 6173B
Brand
Omron
Order Code
14-9139
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,504 in stock

Omron's G6S 6173B is a compact, high-performance low signal relay.

It features a small footprint and low power consumption.

The relay is ideal for applications in telecommunications and test equipment.

High sensitivity and PCB mounting make it suitable for precise signal switching.


Type Power Relay
Contact Configuration 4PST
Switching Current 2A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot