Omron G6S 6153H Relay Low Signal Compact High Performance DPDT Thin

MPN
G6S 6153H
Brand
Omron
Order Code
14-9070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
30+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 1,377 in stock

The Omron G6S 6153H is a compact relay designed for high-performance applications.

It features a double pole double throw (DPDT) configuration.

This relay is ideal for low signal switching and is commonly used in telecommunications and security systems.

Its thin profile makes it suitable for densely packed electronic equipment.


Type Power Relay
Contact Configuration DPDT
Switching Current 2A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot