Omron G6S 6052C Relay PCB Gullwing NoLatch DPDT

MPN
G6S 6052C
Brand
Omron
Order Code
14-8829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 145 in stock

The Omron G6S 6052C relay is a compact, PCB-mounted component featuring a gullwing design for easy surface mounting.

This relay offers a non-latching, double-pole double-throw (DPDT) configuration, ideal for switching applications.

It is commonly used in telecommunications, security equipment, and measurement devices where reliability is crucial.

The G6S 6052C relay's small form factor and electronic versatility make it suitable for high-density electronic designs.


Contact Configuration 2CO (DPDT)
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot