Omron G6S-6048E Relay SMT 48V DC EN60950 Standard Compact Size

MPN
G6S 6048E
Brand
Omron
Order Code
14-9096
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 36 in stock

The Omron G6S-6048E relay is a compact, surface-mount device suitable for high-density mounting with a 48V DC coil.

It is designed to meet the EN60950 safety standard.

The relay is ideal for telecommunications and office equipment applications.

Its main features include high switching capacity and reliable performance.


Coil Voltage 48V
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot