Omron G6S-2F-Y-DC12 Relay PCB Low Signal Gullwing DPDT NoLatch

MPN
G6S-2F-Y-DC12
Brand
Omron
Order Code
15-5870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 145 in stock

The Omron G6S-2F-Y-DC12 is a DPDT relay known for its compact size and low signal capability.

It features gullwing terminals, ideal for PCB mounting.

This relay is commonly used in telecommunications and office automation equipment.

Its efficient performance ensures reliable signal switching in sensitive applications.


Type Power Relay
Coil Voltage 12V
Contact Configuration DPDT
Switching Current 2A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot