Omron G6S-2-Y-DC3 Relay EN60950 2Pole DPDT 3VDC Low Profile

MPN
G6S-2-Y-DC3
Brand
Omron
Order Code
15-6054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 846 in stock

The Omron G6S-2-Y-DC3 is a compact relay known for its low profile design and high performance.

With a DPDT configuration, it is suitable for applications requiring dual switching.

Operating at 3VDC, it is used mainly in telecommunications and industrial equipment.

Its efficient form factor makes it ideal for space-constrained environments.


Coil Voltage 3V DC
Contact Configuration 2CO (DPDT)
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot