Omron G6S-2-Y-DC12 PCB Relay 12V DC 2A DPDT 1 change-over contacts

Image Representative of Range

Omron G6S-2-Y-DC12 PCB Relay 12V DC 2A DPDT 1 change-over contacts

MPN
G6S-2-Y-DC12
Brand
Omron
EAN-13
2050007642329
Order Code
05-6663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £5.02
25+ £4.83
100+ £4.64
250+ £4.45
500+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 09/11/2026

The Omron G6S-2-Y-DC12 is a compact PCB relay designed for a 12 V DC coil voltage and 2 A switching capacity. This mini relay features a single change-over contact, making it suitable for space-constrained applications. It is ideal for use in telecommunications equipment, office machines, and other electronic devices requiring reliable switching.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 2A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6S2Y12DC
Engineering Series No G6SZ
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot