Omron G6RN8118R G6RN-E Relay 10A Load Anti-Explosion Glow Wire

Image Representative of Range

Omron G6RN8118R G6RN-E Relay 10A Load Anti-Explosion Glow Wire

MPN
G6RN8118R
Brand
Omron
Order Code
13-8267
Country of Origin
Malaysia
View Full Product Range (29)
Qty Unit Price (Ex VAT)
40+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron G6RN8118R relay is designed for handling a 10A load with anti-explosion and glow wire features for enhanced safety.

Its compact design and robust construction make it ideal for use in household appliances and industrial applications.

The relay provides reliable switching performance under various environmental conditions.

G6RN8118R ensures durability and compliance with safety standards.


Switching Current 10A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot