Omron G6RN8005M Power PCB Relay 5VDC 8A Compact DPDT High Sensitivity

MPN
G6RN8005M
Brand
Omron
Order Code
14-9162
Country of Origin
Malaysia
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,200 in stock

The Omron G6RN8005M is a power PCB relay with a compact design.

It operates at 5VDC and can handle up to 8A current.

This DPDT relay is known for its high sensitivity.

It is typically used in applications such as office equipment and domestic appliances.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot