Omron G6RN8004B Power PCB Relay 8A 30VDC SPDT Through-Hole Package

MPN
G6RN8004B
Brand
Omron
Order Code
14-9166
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 778 in stock

The Omron G6RN8004B is a power PCB relay with an 8A switching capacity and a 30VDC rating.

It features a single pole double throw (SPDT) configuration for versatile electrical control.

Designed for through-hole mounting, it ensures secure and stable placement on circuit boards.

Typical applications include household appliances, industrial machinery, and office equipment.


Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot