Omron G6RN-E G6RN8114F Relay 10A Anti-explosion Glow Wire

MPN
G6RN8114F
Brand
Omron
Order Code
13-8264
Country of Origin
Malaysia
View Full Product Range (29)
Qty Unit Price (Ex VAT)
80+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 160 in stock

The Omron G6RN8114F is a relay designed for handling up to 10A of electrical current.

It features anti-explosion properties and glow wire compliance for enhanced safety.

This relay is typically used in household appliances and industrial equipment.

Its reliable performance is suitable for applications requiring high safety standards.


Switching Current 10A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot